
1N4002GP | |
|---|---|
DigiKey Part Number | 5245-1N4002GPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4002GP |
Description | DIODE DO 41 100V 1A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18914 | kr.945.70 |
| 10.000 | kr.0.17879 | kr.1,787.90 |
| 15.000 | kr.0.17315 | kr.2,597.25 |
| 25.000 | kr.0.16649 | kr.4,162.25 |
| 35.000 | kr.0.16238 | kr.5,683.30 |
| 50.000 | kr.0.15826 | kr.7,913.00 |
| 125.000 | kr.0.14875 | kr.18,593.75 |
| 250.000 | kr.0.14254 | kr.35,635.00 |
| Unit Price without VAT: | kr.0.18914 |
|---|---|
| Unit Price with VAT: | kr.0.23643 |



