
TE092703-6 | |
|---|---|
DigiKey Part Number | 2104-TE092703-6-ND |
Manufacturer | |
Manufacturer Product Number | TE092703-6 |
Description | BUZZER ELECTRO 3V 9MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3 V 60mA 2.731kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.731kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 60mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.16000 | kr.12.16 |
| 10 | kr.9.51700 | kr.95.17 |
| 25 | kr.8.66040 | kr.216.51 |
| 50 | kr.8.07160 | kr.403.58 |
| 150 | kr.7.23073 | kr.1,084.61 |
| 300 | kr.6.75287 | kr.2,025.86 |
| 600 | kr.6.31190 | kr.3,787.14 |
| 1.050 | kr.5.98065 | kr.6,279.68 |
| 5.100 | kr.5.68000 | kr.28,968.00 |
| Unit Price without VAT: | kr.12.16000 |
|---|---|
| Unit Price with VAT: | kr.15.20000 |

