
TE082305-1 | |
|---|---|
DigiKey Part Number | 2104-TE082305-1CT-ND - Cut Tape (CT) 2104-TE082305-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE082305-1 |
Description | BUZZER ELECTRO 5V 0.34X0.34 SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 5 V 90mA 87dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 5V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.06000 | kr.26.06 |
| 10 | kr.20.51700 | kr.205.17 |
| 25 | kr.18.69200 | kr.467.30 |
| 50 | kr.17.43820 | kr.871.91 |
| 100 | kr.16.28170 | kr.1,628.17 |
| 250 | kr.14.88840 | kr.3,722.10 |
| 500 | kr.13.92762 | kr.6,963.81 |
| Unit Price without VAT: | kr.26.06000 |
|---|---|
| Unit Price with VAT: | kr.32.57500 |


