100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional ( -42dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM034202-14

DigiKey Part Number
2104-MM034202-14CT-ND - Cut Tape (CT)
2104-MM034202-14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM034202-14
Description
MIC MEMS ANALOG OMNI -42DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
59dB
Manufacturer
DB Unlimited
Voltage - Rated
2 V
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply
180 µA
Part Status
Active
Port Location
Top
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Direction
Omnidirectional
Height (Max)
0.047" (1.20mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Rectangular
Sensitivity
-42dB ±1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.548
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.10.13800kr.101.38
25kr.9.22600kr.230.65
50kr.8.59960kr.429.98
100kr.8.02140kr.802.14
250kr.7.51796kr.1,879.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250