MM033802-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM033802-7

DigiKey Part Number
2104-MM033802-7CT-ND - Cut Tape (CT)
2104-MM033802-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM033802-7
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38db ±1dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38db ±1dB
S/N Ratio
63dB
Voltage - Rated
2 V
Current - Supply
100 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.809
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.61000kr.12.61
10kr.9.87500kr.98.75
25kr.8.98800kr.224.70
50kr.8.37640kr.418.82
100kr.7.81380kr.781.38
250kr.7.13576kr.1,783.94
500kr.6.66868kr.3,334.34
1.000kr.6.23731kr.6,237.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.61000
Unit Price with VAT:kr.15.76250