New at DigiKey
RM1206IA110008FLFTP-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1206IA110008FLFTP-001

DigiKey Part Number
6027-RM1206IA110008FLFTP-001-ND
Manufacturer
Manufacturer Product Number
RM1206IA110008FLFTP-001
Description
MY 12X6D 2H 8Ohm F0 = 1100 Hz Ro
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 0.25 W 0 Hz ~ 10000 Hz Top Rectangle
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Products
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
0 Hz ~ 10000 Hz
Frequency - Self Resonant
1100Hz
Impedance
8 Ohms
Efficiency - dBA
81.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
0.25 W
Power - Max
0.5 W
Port Location
Top
Shape
Rectangle
Material - Cone
Liquid Crystal Polymer (LCP)
Material - Magnet
Nd-Fe-B
Ingress Protection
IPX7
Ratings
-
Termination
Spring Type
Size / Dimension
0.236" L x 0.472" W (6.00mm x 12.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
15% Max @ 1kHz, 0.25W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DB Products
FREE SHIPPING on orders of $128.00 or more for products shipped by DB Products
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.35000$2.35
10$2.25300$22.53
100$2.23260$223.26
500$2.20256$1,101.28
Unit Price without VAT:$2.35000
Unit Price with VAT:$2.93750