
SH1007-J | |
|---|---|
DigiKey Part Number | 1722-1503-ND |
Manufacturer | |
Manufacturer Product Number | SH1007-J |
Description | HEX STANDOFF M5 NYLON 65MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 2.559" (65.00mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Between Board Height 2.559" (65.00mm) |
Packaging Bulk | Length - Overall 2.559" (65.00mm) |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 5 | kr.11.08200 | kr.55.41 |
| 10 | kr.10.37200 | kr.103.72 |
| 25 | kr.9.54040 | kr.238.51 |
| 50 | kr.8.99260 | kr.449.63 |
| 100 | kr.8.50260 | kr.850.26 |
| 250 | kr.7.93364 | kr.1,983.41 |
| 500 | kr.7.55512 | kr.3,777.56 |
| 1.000 | kr.7.21606 | kr.7,216.06 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

