
SH1006-P | |
|---|---|
DigiKey Part Number | 1722-1494-ND |
Manufacturer | |
Manufacturer Product Number | SH1006-P |
Description | HEX STANDOFF M5 NYLON 85MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 3.346" (85.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 3.346" (85.00mm) | |
Length - Overall | 3.661" (93.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.12000 | kr.18.12 |
| 5 | kr.15.41600 | kr.77.08 |
| 10 | kr.14.44800 | kr.144.48 |
| 25 | kr.13.32560 | kr.333.14 |
| 50 | kr.12.58400 | kr.629.20 |
| 100 | kr.11.92020 | kr.1,192.02 |
| 250 | kr.11.14920 | kr.2,787.30 |
| 500 | kr.10.63630 | kr.5,318.15 |
| 1.000 | kr.10.17681 | kr.10,176.81 |
| Unit Price without VAT: | kr.18.12000 |
|---|---|
| Unit Price with VAT: | kr.22.65000 |



