
SH1006-A | |
---|---|
DigiKey Part Number | 1722-1484-ND |
Manufacturer | |
Manufacturer Product Number | SH1006-A |
Description | HEX STANDOFF M5 NYLON 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.66000 | kr.9.66 |
5 | kr.8.16600 | kr.40.83 |
10 | kr.7.63500 | kr.76.35 |
25 | kr.7.01200 | kr.175.30 |
50 | kr.6.59960 | kr.329.98 |
100 | kr.6.23170 | kr.623.17 |
250 | kr.5.80428 | kr.1,451.07 |
500 | kr.5.52052 | kr.2,760.26 |
1.000 | kr.5.26630 | kr.5,266.30 |
Unit Price without VAT: | kr.9.66000 |
---|---|
Unit Price with VAT: | kr.12.07500 |