
SH1000-D | |
|---|---|
DigiKey Part Number | 1722-1266-ND |
Manufacturer | |
Manufacturer Product Number | SH1000-D |
Description | HEX STANDOFF M3 NYLON 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 5 | kr.5.04400 | kr.25.22 |
| 10 | kr.4.70200 | kr.47.02 |
| 25 | kr.4.30600 | kr.107.65 |
| 50 | kr.4.04160 | kr.202.08 |
| 100 | kr.3.80680 | kr.380.68 |
| 250 | kr.3.53408 | kr.883.52 |
| 500 | kr.3.35296 | kr.1,676.48 |
| 1.000 | kr.3.19088 | kr.3,190.88 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |




