
0014VC | |
|---|---|
DigiKey Part Number | 0014VC-ND |
Manufacturer | |
Manufacturer Product Number | 0014VC |
Description | KNOB SMOOTH 3/8"-16 POLYPRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.230" (31.24mm) | |
Height | 1.130" (28.70mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Red | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.94000 | kr.18.94 |
| 5 | kr.16.11600 | kr.80.58 |
| 10 | kr.15.10400 | kr.151.04 |
| 25 | kr.13.93920 | kr.348.48 |
| 50 | kr.13.16600 | kr.658.30 |
| 100 | kr.12.47550 | kr.1,247.55 |
| 250 | kr.11.67232 | kr.2,918.08 |
| 500 | kr.11.13818 | kr.5,569.09 |
| 1.000 | kr.10.65965 | kr.10,659.65 |
| Unit Price without VAT: | kr.18.94000 |
|---|---|
| Unit Price with VAT: | kr.23.67500 |

