
4570BY | |
|---|---|
DigiKey Part Number | 1722-1228-ND |
Manufacturer | |
Manufacturer Product Number | 4570BY |
Description | HANDLE NYL/THERMO MTG CTR 4.72" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front |
Category | Height 1.680" (42.67mm) |
Manufacturer Davies Molding, LLC | Length - Center to Center 4.720" (119.89mm) |
Series | Thread/Screw/Hole Size 0.250" (6.35mm) Inner Dia |
Packaging Bulk | Material Nylon, Thermoplastic |
Part Status Active | Mounting Type Screw Holes, Front |
Type Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.15000 | kr.72.15 |
| 5 | kr.62.36000 | kr.311.80 |
| 10 | kr.58.88000 | kr.588.80 |
| 25 | kr.54.83840 | kr.1,370.96 |
| 50 | kr.52.15160 | kr.2,607.58 |
| 100 | kr.49.74680 | kr.4,974.68 |
| 250 | kr.47.01288 | kr.11,753.22 |
| Unit Price without VAT: | kr.72.15000 |
|---|---|
| Unit Price with VAT: | kr.90.18750 |


