
4570BG | |
|---|---|
DigiKey Part Number | 1722-1225-ND |
Manufacturer | |
Manufacturer Product Number | 4570BG |
Description | HANDLE NYL/THERMO MTG CTR 4.72" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Nylon, Thermoplastic Screw Holes, Front |
Category | Height 1.680" (42.67mm) |
Manufacturer Davies Molding, LLC | Length - Center to Center 4.720" (119.89mm) |
Series | Thread/Screw/Hole Size 0.250" (6.35mm) Inner Dia |
Packaging Bulk | Material Nylon, Thermoplastic |
Part Status Active | Mounting Type Screw Holes, Front |
Type Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.46000 | kr.76.46 |
| 5 | kr.66.10000 | kr.330.50 |
| 10 | kr.62.41100 | kr.624.11 |
| 25 | kr.58.12760 | kr.1,453.19 |
| 50 | kr.55.28100 | kr.2,764.05 |
| 100 | kr.52.73170 | kr.5,273.17 |
| 250 | kr.49.76344 | kr.12,440.86 |
| 500 | kr.47.78622 | kr.23,893.11 |
| 1.000 | kr.46.01306 | kr.46,013.06 |
| Unit Price without VAT: | kr.76.46000 |
|---|---|
| Unit Price with VAT: | kr.95.57500 |


