
4108BJ | |
|---|---|
DigiKey Part Number | 4108BJ-ND |
Manufacturer | |
Manufacturer Product Number | 4108BJ |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.620" (41.15mm), 2.060" (52.324mm) Skirt | |
Height | 0.880" (22.35mm) | |
Indicator | Line on Side | |
Material | Phenolic | |
Color | Black | |
Features | 10-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.72.09040 | kr.7,209.04 |
| Unit Price without VAT: | kr.72.09040 |
|---|---|
| Unit Price with VAT: | kr.90.11300 |


