
4104CB | |
|---|---|
DigiKey Part Number | 1722-1189-ND |
Manufacturer | |
Manufacturer Product Number | 4104CB |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.130" (28.70mm), 1.500" (38.10mm) Skirt | |
Height | 0.820" (20.83mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.01000 | kr.77.01 |
| 5 | kr.66.75800 | kr.333.79 |
| 10 | kr.63.10000 | kr.631.00 |
| 25 | kr.58.84720 | kr.1,471.18 |
| 50 | kr.56.02220 | kr.2,801.11 |
| 100 | kr.53.49240 | kr.5,349.24 |
| 250 | kr.52.06800 | kr.13,017.00 |
| Unit Price without VAT: | kr.77.01000 |
|---|---|
| Unit Price with VAT: | kr.96.26250 |



