
3008CW | |
|---|---|
DigiKey Part Number | 3008CW-ND |
Manufacturer | |
Manufacturer Product Number | 3008CW |
Description | KNOB FLUTED 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | 1.250" (31.75mm) | |
Height | 0.760" (19.30mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 5 | kr.7.02800 | kr.35.14 |
| 10 | kr.6.56000 | kr.65.60 |
| 25 | kr.6.01840 | kr.150.46 |
| 50 | kr.5.66140 | kr.283.07 |
| 100 | kr.5.34140 | kr.534.14 |
| 250 | kr.4.97024 | kr.1,242.56 |
| 500 | kr.4.72372 | kr.2,361.86 |
| 1.000 | kr.4.50291 | kr.4,502.91 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |


