
2820BM | |
|---|---|
DigiKey Part Number | 1722-1410-ND |
Manufacturer | |
Manufacturer Product Number | 2820BM |
Description | KNOB 4 ARM M6 X 1 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob M6 x 1 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Shaft Size M6 x 1 |
Manufacturer Davies Molding, LLC | Diameter 1.500" (38.10mm) |
Series | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 5 | kr.17.05400 | kr.85.27 |
| 10 | kr.15.98900 | kr.159.89 |
| 25 | kr.14.75440 | kr.368.86 |
| 50 | kr.13.93660 | kr.696.83 |
| 100 | kr.13.20560 | kr.1,320.56 |
| 250 | kr.12.35640 | kr.3,089.10 |
| 500 | kr.11.79152 | kr.5,895.76 |
| 1.000 | kr.11.28533 | kr.11,285.33 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |

