
2820-B | |
|---|---|
DigiKey Part Number | 1722-1038-ND |
Manufacturer | |
Manufacturer Product Number | 2820-B |
Description | KNOB 4 ARM 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Category | Shaft Size 3/8"-16 |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.59000 | kr.18.59 |
| 5 | kr.15.78200 | kr.78.91 |
| 10 | kr.14.79400 | kr.147.94 |
| 25 | kr.13.64320 | kr.341.08 |
| 50 | kr.12.88280 | kr.644.14 |
| 100 | kr.12.20140 | kr.1,220.14 |
| 250 | kr.11.41004 | kr.2,852.51 |
| 500 | kr.10.88392 | kr.5,441.96 |
| 1.000 | kr.10.41234 | kr.10,412.34 |
| Unit Price without VAT: | kr.18.59000 |
|---|---|
| Unit Price with VAT: | kr.23.23750 |

