
1940BJ | |
|---|---|
DigiKey Part Number | 1722-1188-ND |
Manufacturer | |
Manufacturer Product Number | 1940BJ |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.380" (35.05mm), 2.020" (51.31mm) Skirt | |
Height | 0.940" (23.88mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.02000 | kr.61.02 |
| 5 | kr.52.62000 | kr.263.10 |
| 10 | kr.49.63900 | kr.496.39 |
| 25 | kr.46.17440 | kr.1,154.36 |
| 50 | kr.43.87300 | kr.2,193.65 |
| 100 | kr.41.81210 | kr.4,181.21 |
| 250 | kr.39.41312 | kr.9,853.28 |
| 500 | kr.37.81584 | kr.18,907.92 |
| 1.000 | kr.36.38335 | kr.36,383.35 |
| Unit Price without VAT: | kr.61.02000 |
|---|---|
| Unit Price with VAT: | kr.76.27500 |



