



1470AQ | |
|---|---|
DigiKey Part Number | 1722-1122-ND |
Manufacturer | |
Manufacturer Product Number | 1470AQ |
Description | KNOB KNURLED 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.000" (25.40mm) | |
Height | 0.500" (12.70mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.55000 | kr.15.55 |
| 5 | kr.13.17200 | kr.65.86 |
| 10 | kr.12.33900 | kr.123.39 |
| 25 | kr.11.37160 | kr.284.29 |
| 50 | kr.10.72900 | kr.536.45 |
| 100 | kr.10.15550 | kr.1,015.55 |
| 250 | kr.9.48968 | kr.2,372.42 |
| 500 | kr.9.04666 | kr.4,523.33 |
| 1.000 | kr.8.64973 | kr.8,649.73 |
| Unit Price without VAT: | kr.15.55000 |
|---|---|
| Unit Price with VAT: | kr.19.43750 |




