1155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1155
1155
1155

1155

DigiKey Part Number
1722-1054-ND
Manufacturer
Manufacturer Product Number
1155
Description
KNOB SERRATED W/SKRT 0.250" PHEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.250" (6.35mm) Shaft with Dot on Top Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Serrated
Shaft Size
0.250" (6.35mm)
Diameter
1.062" (26.97mm), 1.375" (34.93mm) Skirt
Height
0.700" (17.78mm)
Indicator
Dot on Top
Material
Phenolic
Color
Black
Features
M4 Set Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.30000kr.15.30
5kr.12.99200kr.64.96
10kr.12.16600kr.121.66
25kr.11.21040kr.280.26
50kr.10.57800kr.528.90
100kr.10.01220kr.1,001.22
250kr.9.35448kr.2,338.62
500kr.8.91724kr.4,458.62
1.000kr.8.52550kr.8,525.50
Manufacturers Standard Package
Unit Price without VAT:kr.15.30000
Unit Price with VAT:kr.19.12500