Smooth Knob M6 x 1 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0025BN

DigiKey Part Number
1722-1403-ND
Manufacturer
Manufacturer Product Number
0025BN
Description
KNOB SMOOTH M6 X 1 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob M6 x 1 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
M6 x 1
Manufacturer
Davies Molding, LLC
Diameter
1.250" (31.75mm)
Series
Height
1.240" (31.50mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Phenolic
Style
Ball
Color
Black
Type
Smooth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.68000kr.21.68
5kr.18.43600kr.92.18
10kr.17.29600kr.172.96
25kr.15.96920kr.399.23
50kr.15.09040kr.754.52
100kr.14.30430kr.1,430.43
250kr.13.39108kr.3,347.77
500kr.12.78384kr.6,391.92
1.000kr.12.23937kr.12,239.37
Manufacturers Standard Package
Unit Price without VAT:kr.21.68000
Unit Price with VAT:kr.27.10000