
DM8000 | |
|---|---|
DigiKey Part Number | 2456-DM8000-ND |
Manufacturer | |
Manufacturer Product Number | DM8000 |
Description | Dual Voltage Programmable Digita |
Customer Reference | |
Detailed Description | Preset, Tachometer, Time Counter 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Preset, Tachometer, Time Counter | |
Operating Mode | Up, Down | |
Count Rate | - | |
Time Format | 999 | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.500" (12.70mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 85 ~ 250VAC | |
Reset | - | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 45°C | |
Weight | - |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,206.78000 | kr.2,206.78 |
| Unit Price without VAT: | kr.2,206.78000 |
|---|---|
| Unit Price with VAT: | kr.2,758.47500 |



