Brushed 120VAC Supply 5.5A 0 ~ 90VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed 120VAC Supply 5.5A 0 ~ 90VDC Load
130HC100

130LC100

DigiKey Part Number
2456-130LC100-ND
Manufacturer
Manufacturer Product Number
130LC100
Description
1/8-1/2 HP 3 C/MIN
Customer Reference
Detailed Description
Brushed 120VAC Supply 5.5A 0 ~ 90VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
0 ~ 90VDC
Current - Output
5.5A
Voltage - Supply
120VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 45°C
Features
-
For Use With/Related Products
-
Weight
0.080 lb (36.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,008.51000kr.2,008.51
Unit Price without VAT:kr.2,008.51000
Unit Price with VAT:kr.2,510.63750