
DW500UB-2V | |
|---|---|
DigiKey Part Number  | 2186-DW500UB-2V-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DW500UB-2V  | 
Description  | CURRENT SENSOR CL 500A  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sensor 500A 1 Channel Closed Loop Bidirectional Module, Single Pass Through  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
For Measuring  | AC/DC  | |
Sensor Type  | ||
Current - Sensing  | ||
Number of Channels  | 1  | |
Output  | Analog Voltage  | |
Sensitivity  | -  | |
Frequency  | DC ~ 10MHz  | |
Linearity  | 0.001%  | |
Accuracy  | -  | |
Voltage - Supply  | 85V ~ 265V  | |
Response Time  | 1µs  | |
Current - Supply (Max)  | -  | |
Operating Temperature  | -30°C ~ 60°C  | |
Polarization  | Bidirectional  | |
Mounting Type  | ||
Package / Case  | Module, Single Pass Through  | |
Supplier Device Package  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.41,653.44000 | kr.41,653.44 | 
| Unit Price without VAT: | kr.41,653.44000 | 
|---|---|
| Unit Price with VAT: | kr.52,066.80000 | 




