ST250-1 WHT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Daburn Electronics
In Stock: 56
Unit Price: kr.155.22000
Datasheet
White Cold Shrink Tape 1.000" (25.4mm) X 15.00' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST250-1 WHT

DigiKey Part Number
W212-ND
Manufacturer
Manufacturer Product Number
ST250-1 WHT
Description
SHRINK TAPE 1" X 15.00' WHITE
Customer Reference
Detailed Description
White Cold Shrink Tape 1.000" (25.4mm) X 15.00' (4.57m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Daburn Electronics
Series
Part Status
Obsolete
Type
Tape
Length
15.00' (4.57m)
Diameter
-
Width
1.000" (25.4mm)
Material
Rubber
Thickness
0.018" (0.46mm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes