
SH277-1" | |
|---|---|
DigiKey Part Number | W203-ND |
Manufacturer | |
Manufacturer Product Number | SH277-1" |
Description | HEATSHRINK BLK 1"X4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.059" (1.50mm) | |
Material | ||
Features | Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.532.15000 | kr.532.15 |
| 2 | kr.489.38500 | kr.978.77 |
| 3 | kr.466.02333 | kr.1,398.07 |
| 5 | kr.438.14000 | kr.2,190.70 |
| 7 | kr.420.70571 | kr.2,944.94 |
| 10 | kr.418.06600 | kr.4,180.66 |
| Unit Price without VAT: | kr.532.15000 |
|---|---|
| Unit Price with VAT: | kr.665.18750 |


