Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P53-15L/22

DigiKey Part Number
P53-15L/22-ND
Manufacturer
Polytron
Manufacturer Product Number
P53-15L/22
Description
AC/DC CONVERTER 5V +/-15V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 15V -15V 300mA, 150mA, 150mA 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Polytron
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Current - Output (Max)
300mA, 150mA, 150mA
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
3.50" L x 2.50" W x 1.62" H (88.9mm x 63.5mm x 41.1mm)
Approval Agency
CE, cURus, UL
Line Regulation
0.02%
Load Regulation
0.1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.2,524.44200kr.12,622.21
Unit Price without VAT:kr.2,524.44200
Unit Price with VAT:kr.3,155.55250