3 Conductor Multi-Conductor Cable Black 28 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2709/3

DigiKey Part Number
W2793B-100-ND
Manufacturer
Manufacturer Product Number
2709/3
Description
CABLE 3COND 28AWG BLK SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 28 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.095" (2.41mm)
Mfr
Shield Type
Braid
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
200 V
Number of Conductors
3
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0120" (0.305mm)
Conductor Strand
65/46
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.5,406.96000kr.5,406.96
2kr.5,138.96000kr.10,277.92
3kr.4,987.25667kr.14,961.77
5kr.4,801.25600kr.24,006.28
7kr.4,681.73571kr.32,772.15
10kr.4,557.59300kr.45,575.93
Manufacturers Standard Package
Unit Price without VAT:kr.5,406.96000
Unit Price with VAT:kr.6,758.70000