
2420/28 BK-100 | |
|---|---|
DigiKey Part Number | 2420/28BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2420/28 BK-100 |
Description | TEST LEAD 28AWG 150V BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 65/46 Black 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,585.82000 | kr.1,585.82 |
| 2 | kr.1,508.35000 | kr.3,016.70 |
| 3 | kr.1,464.56000 | kr.4,393.68 |
| 5 | kr.1,410.85200 | kr.7,054.26 |
| 7 | kr.1,376.36857 | kr.9,634.58 |
| 10 | kr.1,340.56800 | kr.13,405.68 |
| Unit Price without VAT: | kr.1,585.82000 |
|---|---|
| Unit Price with VAT: | kr.1,982.27500 |






