16 AWG Hook-Up Wire 19/29 Blue 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2215/16BU-100

DigiKey Part Number
2215/16BU-100-ND
Manufacturer
Manufacturer Product Number
2215/16BU-100
Description
HOOK-UP STRND 16AWG BLU 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878 Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.409.53000kr.409.53
2kr.389.78500kr.779.57
3kr.378.64000kr.1,135.92
5kr.364.98000kr.1,824.90
7kr.356.21286kr.2,493.49
10kr.347.11100kr.3,471.11
Manufacturers Standard Package
Unit Price without VAT:kr.409.53000
Unit Price with VAT:kr.511.91250