
2200/26YL-100 | |
|---|---|
DigiKey Part Number | 2200/26YL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/26YL-100 |
Description | HOOK-UP STRND 26AWG 150V YW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.38000 | kr.152.38 |
| 2 | kr.145.12000 | kr.290.24 |
| 3 | kr.141.01333 | kr.423.04 |
| 5 | kr.135.97400 | kr.679.87 |
| 7 | kr.132.74571 | kr.929.22 |
| 10 | kr.129.38900 | kr.1,293.89 |
| 25 | kr.121.09560 | kr.3,027.39 |
| 50 | kr.115.12060 | kr.5,756.03 |
| 100 | kr.109.38690 | kr.10,938.69 |
| Unit Price without VAT: | kr.152.38000 |
|---|---|
| Unit Price with VAT: | kr.190.47500 |




