HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/26BK-1000

DigiKey Part Number
2200/26BK-1000-ND
Manufacturer
Manufacturer Product Number
2200/26BK-1000
Description
HOOK-UP STRND 26AWG BLACK 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.895.49000kr.895.49
2kr.852.00000kr.1,704.00
3kr.827.41333kr.2,482.24
5kr.797.27400kr.3,986.37
7kr.777.92857kr.5,445.50
10kr.757.85000kr.7,578.50
25kr.708.15240kr.17,703.81
50kr.672.31240kr.33,615.62
100kr.640.00000kr.64,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.895.49000
Unit Price with VAT:kr.1,119.36250