
10-46C | |
|---|---|
DigiKey Part Number | 10-46C-ND |
Manufacturer | |
Manufacturer Product Number | 10-46C |
Description | ROUND STANDOFF #6-32 STEATITE 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steatite 2.000" (50.80mm) 2" White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.00000 | kr.32.00 |
| 5 | kr.27.38000 | kr.136.90 |
| 10 | kr.25.74700 | kr.257.47 |
| 25 | kr.23.84400 | kr.596.10 |
| 50 | kr.22.58440 | kr.1,129.22 |
| 100 | kr.21.45540 | kr.2,145.54 |
| 250 | kr.20.14312 | kr.5,035.78 |
| 500 | kr.19.26976 | kr.9,634.88 |
| 1.000 | kr.18.48685 | kr.18,486.85 |
| Unit Price without VAT: | kr.32.00000 |
|---|---|
| Unit Price with VAT: | kr.40.00000 |


