
S34MS04G204BHI010 | |
|---|---|
DigiKey Part Number | 1274-1102-ND |
Manufacturer | |
Manufacturer Product Number | S34MS04G204BHI010 |
Description | IC FLASH 4GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 45 ns 63-BGA (11x9) |
Datasheet | Datasheet |
EDA/CAD Models | S34MS04G204BHI010 Models |
Category | Memory Organization 256M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 63-BGA (11x9) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.83000 | kr.71.83 |
| Unit Price without VAT: | kr.71.83000 |
|---|---|
| Unit Price with VAT: | kr.89.78750 |

