48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TSOP
48-TSOP l

S34ML04G200TFI000

DigiKey Part Number
2832-S34ML04G200TFI000-ND
Manufacturer
Manufacturer Product Number
S34ML04G200TFI000
Description
IC FLASH 4GBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S34ML04G200TFI000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.253
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate kr.1,689.90 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.