
S26KL128SDABHI020 | |
|---|---|
DigiKey Part Number | 2832-S26KL128SDABHI020-428-ND |
Manufacturer | |
Manufacturer Product Number | S26KL128SDABHI020 |
Description | FLASH - NOR MEMORY IC 128MB (16M |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 100 MHz |
Packaging Tray | Access Time 96 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |


