FLASH - NOR Memory IC 8Mbit SPI 76 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 8Mbit SPI 76 MHz 8-SOIC
8-SOIC

S25FL208K0RMFI041

DigiKey Part Number
448-S25FL208K0RMFI041-ND
Manufacturer
Manufacturer Product Number
S25FL208K0RMFI041
Description
IC FLASH 8MBIT SPI 76MHZ 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 76 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL208K0RMFI041 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
76 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types