ARM® Cortex®-M3 FM3 MB9A110K Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF111KPMC-G-JNE2

DigiKey Part Number
448-CY9AF111KPMC-G-JNE2-ND
Manufacturer
Manufacturer Product Number
CY9AF111KPMC-G-JNE2
Description
IC MCU 32BIT 96KB FLASH 48LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A110K Microcontroller IC 32-Bit 40MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
CSIO, I2C, LINbus, UART/USART
Package / Case
48-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.51.10000kr.51.10
10kr.39.54300kr.395.43
25kr.36.64760kr.916.19
100kr.33.46630kr.3,346.63
250kr.31.95004kr.7,987.51
500kr.31.03582kr.15,517.91
1.000kr.30.28333kr.30,283.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.10000
Unit Price with VAT:kr.63.87500