
CY7C25442KV18-300BZI | |
|---|---|
DigiKey Part Number | CY7C25442KV18-300BZI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C25442KV18-300BZI |
Description | IC SRAM 72MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 72Mbit Parallel 300 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 300 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II+ | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | kr.1,632.14676 | kr.221,971.96 |
| Unit Price without VAT: | kr.1,632.14676 |
|---|---|
| Unit Price with VAT: | kr.2,040.18345 |

