
CY7C1474BV33-200BGXC | |
|---|---|
DigiKey Part Number | CY7C1474BV33-200BGXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1474BV33-200BGXC |
Description | IC SRAM 72MBIT PARALLEL 209FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 209-FBGA (14x22) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1474BV33-200BGXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 1M x 72 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 209-FBGA (14x22) | |
Base Product Number |

