
CY7C1315KV18-250BZXC | |
|---|---|
DigiKey Part Number | CY7C1315KV18-250BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1315KV18-250BZXC |
Description | IC SRAM 18MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1315KV18-250BZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.79000 | kr.257.79 |
| 10 | kr.238.34900 | kr.2,383.49 |
| 25 | kr.230.67120 | kr.5,766.78 |
| 50 | kr.224.93320 | kr.11,246.66 |
| 100 | kr.219.27360 | kr.21,927.36 |
| 272 | kr.211.27835 | kr.57,467.71 |
| Unit Price without VAT: | kr.257.79000 |
|---|---|
| Unit Price with VAT: | kr.322.23750 |

