CY7C1021BNV33L-15ZXI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.18.37723
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II
44-TSOP Pkg

CY7C1021BNV33L-15ZXI

DigiKey Part Number
CY7C1021BNV33L-15ZXI-ND
Manufacturer
Manufacturer Product Number
CY7C1021BNV33L-15ZXI
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1021BNV33L-15ZXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
15 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
64K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV6416EEBLL-10TLIISSI, Integrated Silicon Solution Inc0IS61WV6416EEBLL-10TLI-NDkr.18.37723Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types