
CY2308ZXC-1H | |
|---|---|
DigiKey Part Number | 2156-CY2308ZXC-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY2308ZXC-1H |
Description | IC FANOUT BUFFER 16TSSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 133.3MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Bulk: | 3584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.106.44833 | kr.1,916.07 |
| Unit Price without VAT: | kr.106.44833 |
|---|---|
| Unit Price with VAT: | kr.133.06041 |

