
| CY2308ZXI-1H | |
|---|---|
| DigiKey Part Number | 448-CY2308ZXI-1H-ND | 
| Manufacturer | |
| Manufacturer Product Number | CY2308ZXI-1H | 
| Description | IC FANOUT BUFFER 16TSSOP | 
| Customer Reference | |
| Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 16-TSSOP (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| DigiKey Programmable | Not Verified | |
| Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
| PLL | Yes with Bypass | |
| Input | LVCMOS, LVTTL | |
| Output | LVCMOS | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:8 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 133.3MHz | |
| Divider/Multiplier | No/No | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.118.21000 | kr.118.21 | 
| 10 | kr.94.08600 | kr.940.86 | 
| 96 | kr.81.60333 | kr.7,833.92 | 
| 192 | kr.79.11500 | kr.15,190.08 | 
| 288 | kr.77.86910 | kr.22,426.30 | 
| 576 | kr.76.04134 | kr.43,799.81 | 
| Unit Price without VAT: | kr.118.21000 | 
|---|---|
| Unit Price with VAT: | kr.147.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark