Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP4AP15

DigiKey Part Number
725-1238-ND
Manufacturer
Manufacturer Product Number
SLP4AP15
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Cable Mount
Datasheet
 Datasheet
EDA/CAD Models
SLP4AP15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
600 mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
-
Mounting Type
Cable Mount
Material - Housing & Prism
Polypropylene (PP), Stainless Steel
Operating Temperature
0°C ~ 55°C
Voltage Rating
50VDC, 50VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,508.54000kr.1,508.54
10kr.1,436.72600kr.14,367.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,508.54000
Unit Price with VAT:kr.1,885.67500