S2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2 Series
How to Choose a Relay - Another Teaching Moment

S2-03P

DigiKey Part Number
725-1363-ND
Manufacturer
Manufacturer Product Number
S2-03P
Description
RELAY REED SPST 250MA 3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S2-03P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
140VAC, 200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
Axial
Seal Rating
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.5 VDC
Operate Time
0.1 ms
Release Time
0.07 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
250 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.107.71000kr.107.71
10kr.102.59200kr.1,025.92
50kr.97.92000kr.4,896.00
100kr.95.04000kr.9,504.00
Unit Price without VAT:kr.107.71000
Unit Price with VAT:kr.134.63750