



GTB-1B11C | |
|---|---|
DigiKey Part Number | 32-GTB-1B11C-ND |
Manufacturer | |
Manufacturer Product Number | GTB-1B11C |
Description | SWITCH TOGGLE SPDT 12A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 12A (AC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTS-3-2Q3PPM-12SNN-8 | Visual Communications Company - VCC | 399 | 28-VTS-3-2Q3PPM-12SNN-8-ND | kr.11.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.37000 | kr.96.37 |
| 10 | kr.83.17400 | kr.831.74 |
| 25 | kr.78.42600 | kr.1,960.65 |
| 50 | kr.75.00720 | kr.3,750.36 |
| 100 | kr.71.73200 | kr.7,173.20 |
| 250 | kr.67.61228 | kr.16,903.07 |
| 500 | kr.64.64696 | kr.32,323.48 |
| 1.000 | kr.61.80562 | kr.61,805.62 |
| Unit Price without VAT: | kr.96.37000 |
|---|---|
| Unit Price with VAT: | kr.120.46250 |




