



GS-113-0512 | |
|---|---|
DigiKey Part Number | SW102-ND |
Manufacturer | |
Manufacturer Product Number | GS-113-0512 |
Description | SWITCH SLIDE DPDT 500MA 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.75mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Press-Fit | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.67mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.21.10600 | kr.211.06 |
| 25 | kr.19.55760 | kr.488.94 |
| 100 | kr.17.42930 | kr.1,742.93 |
| 250 | kr.16.19716 | kr.4,049.29 |
| 500 | kr.15.36486 | kr.7,682.43 |
| 1.000 | kr.14.61839 | kr.14,618.39 |
| 2.500 | kr.13.75914 | kr.34,397.85 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |


