Rocker Switch DPDT 13A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-4022A-0000

DigiKey Part Number
CWI520-ND
Manufacturer
Manufacturer Product Number
GRS-4022A-0000
Description
SWITCH ROCKER DPDT 13A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Features
Terminal Barriers
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Circuit
Operating Temperature
-20°C ~ 105°C
Switch Function
Mechanical Life
25,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.7.65900kr.76.59
25kr.7.22240kr.180.56
50kr.6.90940kr.345.47
100kr.6.60950kr.660.95
250kr.6.23248kr.1,558.12
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000